8302401YA vs 6N140A#600 feature comparison

8302401YA Broadcom Limited

Buy Now Datasheet

6N140A#600 Agilent Technologies Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer BROADCOM INC AGILENT TECHNOLOGIES INC
Package Description DIP-16 HERMETIC SEALED, DIP-16
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 16 Weeks
Additional Feature OPEN COLLECTOR, HIGH RELIABILITY OPEN COLLECTOR, HIGH RELIABILITY
Configuration COMPLEX COMPLEX
Current Transfer Ratio-Min 200% 300%
Data Rate-Nom 0.1 MBps 0.1 MBps
Forward Current-Max 0.01 A 0.01 A
Forward Voltage-Max 1.7 V 1.7 V
Isolation Voltage-Max 1500 V 1500 V
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 4 4
Number of Functions 4 4
On-State Current-Max 0.04 A 0.04 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.05 W 0.05 W
Response Time-Max 0.00006 s
Supply Voltage-Min 2 V 2 V
Surface Mount NO NO
Base Number Matches 4 4
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare 8302401YA with alternatives

Compare 6N140A#600 with alternatives