8302401YA vs 6N140A/L3 feature comparison

8302401YA Avago Technologies

Buy Now Datasheet

6N140A/L3 Isocom LTD

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC ISOCOM LTD
Package Description HERMETIC SEALED, DIP-16 HERMETIC, CERAMIC, 16 PIN
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature OPEN COLLECTOR, HIGH RELIABILITY OPEN COLLECTOR
Configuration COMPLEX SEPARATE, 4 CHANNELS
Current Transfer Ratio-Min 200%
Data Rate-Nom 0.1 MBps
Forward Current-Max 0.01 A 0.01 A
Forward Voltage-Max 1.7 V
Isolation Voltage-Max 1500 V 1500 V
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 4 4
Number of Functions 4
On-State Current-Max 0.04 A 0.04 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.05 W
Response Time-Max 0.00006 s
Supply Voltage-Min 2 V 2 V
Surface Mount NO
Base Number Matches 1 1

Compare 8302401YA with alternatives

Compare 6N140A/L3 with alternatives