8302401EA
vs
6N140A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
DATA DEVICE CORP
Package Description
HERMETIC SEALED, DIP-16
DIP-16
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8541.40.80.00
8541.40.80.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
OPEN COLLECTOR, HIGH RELIABILITY
OPEN COLLECTOR, HIGH RELIABILITY
Configuration
COMPLEX
SEPARATE, 4 CHANNELS
Current Transfer Ratio-Min
200%
Data Rate-Nom
0.1 MBps
Forward Current-Max
0.01 A
0.01 A
Forward Voltage-Max
1.7 V
Isolation Voltage-Max
1500 V
1500 V
JESD-609 Code
e0
e4
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
4
4
Number of Functions
4
4
On-State Current-Max
0.04 A
0.04 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.05 W
Response Time-Max
0.00006 s
Supply Voltage-Min
2 V
2 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
GOLD
Base Number Matches
1
1
Compare 8302401EA with alternatives
Compare 6N140A with alternatives