6N140A vs 8302401YA feature comparison

6N140A Isocom Components

Buy Now Datasheet

8302401YA Agilent Technologies Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ISOCOM COMPONENTS LTD AGILENT TECHNOLOGIES INC
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Current Transfer Ratio-Min 200% 200%
Forward Current-Max 0.01 A 0.01 A
Forward Voltage-Max 1.7 V 1.7 V
Isolation Voltage-Max 1500 V 1500 V
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 4 4
On-State Current-Max 0.04 A 0.04 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Power Dissipation-Max 0.05 W 0.05 W
Response Time-Max 0.00006 s 0.00006 s
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb) - hot dipped
Base Number Matches 11 4
Package Description HERMETIC SEALED, DIP-16
Additional Feature HIGH RELIABILITY
Configuration COMPLEX
Data Rate-Nom 0.1 MBps
Number of Functions 4
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 2 V

Compare 8302401YA with alternatives