82_MMBX-S50-0-1/111_NM vs 82MMBX-S50-0-1/111NE feature comparison

82_MMBX-S50-0-1/111_NM Amphenol Corporation

Buy Now Datasheet

82MMBX-S50-0-1/111NE HUBER+SUHNER

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP HUBER+SUHNER INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.10
Additional Feature ROHS COMPLIANT VSWR MAX AT 6 GHZ
Body Breadth 0.241 inch
Body Depth 0.122 inch
Body Length 0.241 inch
Body/Shell Style JACK JACK
Characteristic Impedance 50 Ω 50 Ω
Contact Gender FEMALE FEMALE
Contact Style COAX
Durability 100 Cycles
Insulator Material LIQUID CRYSTAL POLYMER (LCP) LIQUID CRYSTAL POLYMER
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number of Ports 1
Operating Frequency-Max 12.4 GHz 12.4 GHz
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Shell Finish GOLD OVER COPPER
Shell Material BRASS
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 1
Base Number Matches 1 2
Package Description ROHS COMPLIANT
Connector Type RF CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT SPECIFIED
Coupling Type SNAP
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Manufacturer Series MMBX
Option GENERAL PURPOSE
Panel Mount NO
VSWR 2.61

Compare 82_MMBX-S50-0-1/111_NM with alternatives

Compare 82MMBX-S50-0-1/111NE with alternatives