82R2LFLAB20HT07P vs 82R2LFLAB20HT01C feature comparison

82R2LFLAB20HT07P Fenghua (HK) Electronics Ltd

Buy Now Datasheet

82R2LFLAB20HT01C Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 20 mm 20 mm
Negative Tolerance 15% 15%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape
Polarity NON-POLARIZED NON-POLARIZED
Positive Tolerance 15% 15%
Rated (DC) Voltage (URdc) 50 V 50 V
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1

Compare 82R2LFLAB20HT07P with alternatives

Compare 82R2LFLAB20HT01C with alternatives