Part Details for 82R2LFLAB20HT01C by Fenghua (HK) Electronics Ltd
Overview of 82R2LFLAB20HT01C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 82R2LFLAB20HT01C
82R2LFLAB20HT01C CAD Models
82R2LFLAB20HT01C Part Data Attributes
|
82R2LFLAB20HT01C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
82R2LFLAB20HT01C
Fenghua (HK) Electronics Ltd
CAP,AL2O3,2.2UF,50VDC,15% -TOL,15% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 50 V | |
Terminal Pitch | 5 mm |
Alternate Parts for 82R2LFLAB20HT01C
This table gives cross-reference parts and alternative options found for 82R2LFLAB20HT01C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82R2LFLAB20HT01C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82R2LFLAB20HTN1B | CAP,AL2O3,2.2UF,50VDC,15% -TOL,15% +TOL | Fenghua (HK) Electronics Ltd | 82R2LFLAB20HT01C vs 82R2LFLAB20HTN1B |
82R2LFLAB20HT00B | CAP,AL2O3,2.2UF,50VDC,15% -TOL,15% +TOL | Fenghua (HK) Electronics Ltd | 82R2LFLAB20HT01C vs 82R2LFLAB20HT00B |
82R2LFLAB20HTN10 | CAP,AL2O3,2.2UF,50VDC,15% -TOL,15% +TOL | Fenghua (HK) Electronics Ltd | 82R2LFLAB20HT01C vs 82R2LFLAB20HTN10 |
82R2LFLAB20HTN0P | CAP,AL2O3,2.2UF,50VDC,15% -TOL,15% +TOL | Fenghua (HK) Electronics Ltd | 82R2LFLAB20HT01C vs 82R2LFLAB20HTN0P |
82R2LFLAB20HT07B | CAP,AL2O3,2.2UF,50VDC,15% -TOL,15% +TOL | Fenghua (HK) Electronics Ltd | 82R2LFLAB20HT01C vs 82R2LFLAB20HT07B |
82R2LFLAB20HTN5B | CAP,AL2O3,2.2UF,50VDC,15% -TOL,15% +TOL | Fenghua (HK) Electronics Ltd | 82R2LFLAB20HT01C vs 82R2LFLAB20HTN5B |
82R2LFLAB20HT010 | CAP,AL2O3,2.2UF,50VDC,15% -TOL,15% +TOL | Fenghua (HK) Electronics Ltd | 82R2LFLAB20HT01C vs 82R2LFLAB20HT010 |
82R2LFLAB20HTN7P | CAP,AL2O3,2.2UF,50VDC,15% -TOL,15% +TOL | Fenghua (HK) Electronics Ltd | 82R2LFLAB20HT01C vs 82R2LFLAB20HTN7P |
82R2LFLAB20HT07P | CAP,AL2O3,2.2UF,50VDC,15% -TOL,15% +TOL | Fenghua (HK) Electronics Ltd | 82R2LFLAB20HT01C vs 82R2LFLAB20HT07P |
82R2LFLAB20HTN5P | CAP,AL2O3,2.2UF,50VDC,15% -TOL,15% +TOL | Fenghua (HK) Electronics Ltd | 82R2LFLAB20HT01C vs 82R2LFLAB20HTN5P |