82PFR100KLF vs 82PR100K feature comparison

82PFR100KLF TT electronics / BI Technologies

Buy Now Datasheet

82PR100K TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer BI TECHNOLOGIES CORP TT ELECTRONICS PLC
Package Description PCB Mount, 1/4 INCH, CIRCULAR, 3 PINS
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.40.80.50
Actuator Orientation VERTICAL VERTICAL
Actuator Type SCREW SCREW
Additional Feature RATED AC VOLTAGE (V): 200 RATED AC VOLTAGE (V): 200
Construction Cylindrical Cylindrical
Ganging Number 1 1
JESD-609 Code e3 e0
Lead Diameter 0.432 mm 0.432 mm
Lead Length 15.875 mm 6.35 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Number of Turns 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 6.35 mm 6.35 mm
Package Length 3.556 mm 3.556 mm
Package Shape CIRCULAR PACKAGE CIRCULAR PACKAGE
Package Style PCB Mount PCB Mount
Packing Method BULK BULK
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Resistance 100000 Ω 100000 Ω
Resistance Law LINEAR LINEAR
Resistor Type TRIMMER TRIMMER
Rotational Angle 220 deg 220 deg
Surface Mount NO NO
Technology CERMET CERMET
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Working Voltage 200 V 200 V
Base Number Matches 1 4

Compare 82PFR100KLF with alternatives

Compare 82PR100K with alternatives