82PR100K vs 82PR100KLF feature comparison

82PR100K TT Electronics Resistors

Buy Now Datasheet

82PR100KLF TT electronics / BI Technologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC BI TECHNOLOGIES CORP
Package Description 1/4 INCH, CIRCULAR, 3 PINS PCB Mount,
Reach Compliance Code compliant compliant
Actuator Orientation VERTICAL VERTICAL
Actuator Type SCREW SCREW
Additional Feature RATED AC VOLTAGE (V): 200 RATED AC VOLTAGE (V): 200
Construction Cylindrical Cylindrical
Ganging Number 1 1
JESD-609 Code e0 e3
Lead Diameter 0.432 mm 0.432 mm
Lead Length 6.35 mm 6.35 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Number of Turns 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 6.35 mm 6.35 mm
Package Length 3.556 mm 3.556 mm
Package Shape CIRCULAR PACKAGE CIRCULAR PACKAGE
Package Style PCB Mount PCB Mount
Packing Method BULK BULK
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Resistance 100000 Ω 100000 Ω
Resistance Law LINEAR LINEAR
Resistor Type TRIMMER TRIMMER
Rotational Angle 220 deg 220 deg
Surface Mount NO NO
Technology CERMET CERMET
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Working Voltage 200 V 200 V
Base Number Matches 2 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8533.40.80.50

Compare 82PR100K with alternatives

Compare 82PR100KLF with alternatives