82D221M250HD2D vs LPR221M250A4P3 feature comparison

82D221M250HD2D Chemi-Con

Buy Now Datasheet

LPR221M250A4P3 Aerovox Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP AEROVOX CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 558 mΩ 262 mΩ
Leakage Current 0.938083 mA 0.00093 mA
Manufacturer Series 82D LPR
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 1120 mA 1820 mA
Surface Mount NO NO
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare 82D221M250HD2D with alternatives

Compare LPR221M250A4P3 with alternatives