82D221M250HD2D vs 250PL220DAC feature comparison

82D221M250HD2D Chemi-Con

Buy Now Datasheet

250PL220DAC SUN Electronic Industries Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIPPON CHEMI-CON CORP SUN ELECTRONIC INDUSTRIES CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 558 mΩ
Leakage Current 0.938083 mA 0.70356 mA
Manufacturer Series 82D
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 1120 mA 870 mA
Surface Mount NO NO
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Tan Delta 0.15

Compare 82D221M250HD2D with alternatives

Compare 250PL220DAC with alternatives