82CNQ030SM vs 82CNQ030ASL feature comparison

82CNQ030SM International Rectifier

Buy Now Datasheet

82CNQ030ASL International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.35 V 0.37 V
JESD-30 Code R-PSIP-T3 R-PSSO-G2
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 880 A 5100 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 80 A 80 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Current-Max 280000 µA
Surface Mount NO YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 3 2
Pbfree Code No
Package Description D61-8-SL, 3 PIN
Pin Count 3
Manufacturer Package Code D61-8-SL
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY

Compare 82CNQ030SM with alternatives

Compare 82CNQ030ASL with alternatives