82CNQ030ASM vs 82CNQ030SL-G feature comparison

82CNQ030ASM Vishay Intertechnologies

Buy Now Datasheet

82CNQ030SL-G Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC SENSITRON SEMICONDUCTOR
Package Description PLASTIC, D61-8-SM, 3 PIN R-PSSO-G2
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.37 V
JESD-30 Code R-PSIP-T3 R-PSSO-G2
Non-rep Pk Forward Current-Max 880 A 1060 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 80 A 80 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 30 V
Surface Mount NO YES
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 1
Pbfree Code Yes
Manufacturer Package Code PRM2-SL
Moisture Sensitivity Level 1
Operating Temperature-Min -55 °C

Compare 82CNQ030ASM with alternatives

Compare 82CNQ030SL-G with alternatives