8272LCM1625LMN5J
vs
UPJ1C272MHD6CV
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
NICHICON CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
2700 µF
2700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
16 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Length
25 mm
25 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Surface Mount
NO
NO
Terminal Pitch
7.5 mm
7.5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Rohs Code
Yes
Packing Method
Bulk
Ripple Current
2010 mA
Compare 8272LCM1625LMN5J with alternatives
Compare UPJ1C272MHD6CV with alternatives