826942-6
vs
3-1939818-6
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT APPLICABLE
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
NO
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
5000000000 Ω
Insulator Color
GREEN
YELLOW
Insulator Material
POLYBUTYLENE TEREPHTHALATE
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
NO
Mains Connector Rating
5A
5A
Mating Contact Row Spacing
0.1 inch
0.129 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Plating Thickness
118.11u inch
15u inch
Rated Current (Signal)
5 A
5 A
Reference Standard
UL
Terminal Length
0.126 inch
0.122 inch
Terminal Pitch
2.54 mm
2.5 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
12
12
UL Flammability Code
94V-0
Base Number Matches
1
1
Board Mounting Option
SOLDERABLE RETENTION CLIPS
Body Breadth
0.59 inch
Body Depth
0.464 inch
Body Length
0.692 inch
Mounting Option 2
LATCHING
Polarization Key
POLARIZED
Rated Voltage
250 V
Compare 826942-6 with alternatives
Compare 3-1939818-6 with alternatives