3-1939818-6 vs 828080-6 feature comparison

3-1939818-6 TE Connectivity

Buy Now Datasheet

828080-6 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Board Mounting Option SOLDERABLE RETENTION CLIPS
Body Breadth 0.59 inch
Body Depth 0.464 inch
Body Length 0.692 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color YELLOW GREEN
Insulator Material GLASS FILLED POLYESTER POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO NO
Mains Connector Rating 5A 5A
Mating Contact Row Spacing 0.129 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 2 LATCHING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 15u inch 31.5u inch
Polarization Key POLARIZED
Rated Current (Signal) 5 A 5 A
Rated Voltage 250 V
Terminal Length 0.122 inch 0.13 inch
Terminal Pitch 2.5 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 12 12
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Samacsys Manufacturer TE Connectivity
Body/Shell Style PLUG
Insulation Resistance 5000000000 Ω
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
Reference Standard UL
UL Flammability Code 94V-0

Compare 3-1939818-6 with alternatives

Compare 828080-6 with alternatives