82437MX
vs
SB82434NX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Part Package Code
QFP
QFP
Package Description
FQFP,
FQFP,
Pin Count
208
208
Reach Compliance Code
compliant
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
12
32
Boundary Scan
NO
NO
Bus Compatibility
PENTIUM
PCI; EISA; ISA; PENTIUM 610; PENTIUM 735; PENTIUM 815
External Data Bus Width
32
JESD-30 Code
S-PQFP-G208
S-PQFP-G208
Length
28 mm
28 mm
Low Power Mode
NO
YES
Number of Terminals
208
208
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
FQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.75 mm
3.75 mm
Supply Voltage-Nom
3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
MOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
28 mm
28 mm
uPs/uCs/Peripheral ICs Type
MEMORY CONTROLLER, DRAM
MEMORY CONTROLLER, DRAM
Base Number Matches
1
1
Memory Organization
512M X 8
Number of Banks
8
Compare 82437MX with alternatives
Compare SB82434NX with alternatives