82434NX vs S82434LX60 feature comparison

82434NX Intel Corporation

Buy Now Datasheet

S82434LX60 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Part Package Code QFP QFP
Package Description FQFP, FQFP,
Pin Count 208 208
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 12
Boundary Scan NO YES
Bus Compatibility PCI; EISA; ISA; PENTIUM 735; PENTIUM 815; PENTIUM 610 PENTIUM
External Data Bus Width
JESD-30 Code S-PQFP-G208 S-PQFP-G208
Length 28 mm 28 mm
Low Power Mode NO NO
Memory Organization 16M X 36
Number of Banks 8
Number of Terminals 208 208
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.7 mm 3.5 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 28 mm 28 mm
uPs/uCs/Peripheral ICs Type MEMORY CONTROLLER, CACHE MEMORY CONTROLLER, CACHE
Base Number Matches 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min
Temperature Grade OTHER

Compare 82434NX with alternatives

Compare S82434LX60 with alternatives