S82434LX60 vs 82437VX feature comparison

S82434LX60 Intel Corporation

Buy Now Datasheet

82437VX Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Part Package Code QFP QFP
Package Description FQFP, FQFP,
Pin Count 208 208
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 12 12
Boundary Scan YES NO
Bus Compatibility PENTIUM PENTIUM; PCI
External Data Bus Width 32
JESD-30 Code S-PQFP-G208 S-PQFP-G208
Length 28 mm 28 mm
Low Power Mode NO NO
Number of Terminals 208 208
Operating Temperature-Max 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm 4.25 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 28 mm 28 mm
uPs/uCs/Peripheral ICs Type MEMORY CONTROLLER, CACHE MEMORY CONTROLLER, DRAM
Base Number Matches 1 1
Memory Organization 4M X 64

Compare S82434LX60 with alternatives

Compare 82437VX with alternatives