8237A/BQX vs CA82C37A-10ED feature comparison

8237A/BQX AMD

Buy Now

CA82C37A-10ED Tundra Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC TUNDRA SEMICONDUCTOR CORP
Package Description DIP,
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 8
Clock Frequency-Max 3.125 MHz
External Data Bus Width 8
JESD-30 Code R-CDIP-T40 R-CDIP-T40
Length 52.324 mm
Number of DMA Channels 4
Number of Terminals 40 40
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.715 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology MOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
uPs/uCs/Peripheral ICs Type DMA CONTROLLER DMA CONTROLLER
Base Number Matches 1 2
Rohs Code No
JESD-609 Code e0
Package Equivalence Code DIP40,.6
Terminal Finish Tin/Lead (Sn/Pb)

Compare 8237A/BQX with alternatives