8225SDWBE vs 8225MDW3KI feature comparison

8225SDWBE ITT Interconnect Solutions

Buy Now Datasheet

8225MDW3KI C&K

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON C & K COMPONENTS LLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Length 0.244 inch 0.297 inch
Actuator Material GLASS FILLED NYLON GLASS FILLED NYLON
Actuator Type PUSHBUTTON PUSHBUTTON
Body Breadth 11.43 mm 11.43 mm
Body Height 42.7736 mm 35.8648 mm
Body Length or Diameter 12.7 mm 12.7 mm
Bushing Diameter 0.25 inch 0.25 inch
Bushing Length 0.28 inch 0.28 inch
Bushing Type 1/4-40 1/4-40
Center Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Contact (DC) Max Power Rating R Load 0.4VA@20VDC 0.4VA@20VDC
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.05 mΩ 0.05 mΩ
Dielectric Withstand Volts 1000VAC V 1000VAC V
Electrical Life 60000 Cycle(s) 60000 Cycle(s)
End Contact Material COPPER ALLOY COPPER ALLOY
End Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Housing Material STAINLESS STEEL STAINLESS STEEL
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED NYLON GLASS FILLED NYLON
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -30 °C -30 °C
PCB Hole Count 6 6
Sealing EPOXY EPOXY
Solderability MIL-STD MIL-STD
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function DPDT DPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Finish GOLD NICKEL
Terminal Length 0.75 inch 0.425 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type WIRE WRAP WIRE WRAP
Washability PARTIAL PARTIAL
Base Number Matches 1 1
parentfamilyid 224645976
Category CO2 Kg 5.2
Compliance Temperature Grade Commercial Extended: -30C to +75C
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22

Compare 8225SDWBE with alternatives

Compare 8225MDW3KI with alternatives