Part Details for 8225SDWBE by ITT Interconnect Solutions
Overview of 8225SDWBE by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8225SDWBE
8225SDWBE CAD Models
8225SDWBE Part Data Attributes
|
8225SDWBE
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
8225SDWBE
ITT Interconnect Solutions
PUSHBUTTON SWITCH,STRAIGHT,DPDT,ON-(ON),WP STRAIGHT TERMINAL,6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.244 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 11.43 mm | |
Body Height | 42.7736 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.28 inch | |
Bushing Type | 1/4-40 | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD NICKEL | |
Terminal Length | 0.75 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE WRAP | |
Washability | PARTIAL |
Alternate Parts for 8225SDWBE
This table gives cross-reference parts and alternative options found for 8225SDWBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8225SDWBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8225LYWBE | C&K | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,DPDT,ON-(ON),WP STRAIGHT TERMINAL,6 | 8225SDWBE vs 8225LYWBE |
8225MDW3KI | C&K | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,DPDT,ON-(ON),WP STRAIGHT TERMINAL,6 | 8225SDWBE vs 8225MDW3KI |
8225SDW1KI | ITT Interconnect Solutions | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,DPDT,ON-(ON),WP STRAIGHT TERMINAL,6 | 8225SDWBE vs 8225SDW1KI |
8225LYW3BE | C&K | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,DPDT,ON-(ON),WP STRAIGHT TERMINAL,6 | 8225SDWBE vs 8225LYW3BE |
8225SYW4KE | C&K | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,DPDT,ON-(ON),WP STRAIGHT TERMINAL,6 | 8225SDWBE vs 8225SYW4KE |
8225MDWKI | C&K | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,DPDT,ON-(ON),WP STRAIGHT TERMINAL,6 | 8225SDWBE vs 8225MDWKI |
8225LYW3BE | ITT Interconnect Solutions | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,DPDT,ON-(ON),WP STRAIGHT TERMINAL,6 | 8225SDWBE vs 8225LYW3BE |
8225LYWBI | ITT Interconnect Solutions | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,DPDT,ON-(ON),WP STRAIGHT TERMINAL,6 | 8225SDWBE vs 8225LYWBI |
8225MYW1KE | ITT Interconnect Solutions | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,DPDT,ON-(ON),WP STRAIGHT TERMINAL,6 | 8225SDWBE vs 8225MYW1KE |
8225SYW1KE | ITT Interconnect Solutions | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,DPDT,ON-(ON),WP STRAIGHT TERMINAL,6 | 8225SDWBE vs 8225SYW1KE |