822437-2
vs
940-99-044-24-000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
MILL-MAX MFG CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.90.40.00
Additional Feature
LOW PROFILE
STANDARD: UL 94V-0
Body Breadth
0.74 inch
Body Depth
0.271 inch
Body Length
0.84 inch
Contact Configuration
7X9
Contact Finish Mating
NOT SPECIFIED
NOT APPLICABLE
Contact Material
P-CUSN
NOT APPLICABLE
Contact Style
BELLOWED TYPE
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
PLCC32
PLCC44
Dielectric Withstanding Voltage
600VAC V
Housing Material
POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER
POLYPHENYLENE SULFIDE
Insulation Resistance
1000000000 Ω
Mounting Style
STRAIGHT
Number of Contacts
32
44
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Termination Type
SOLDER
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Contact Finish Termination
TIN LEAD OVER NICKEL
JESD-609 Code
e0
Compare 822437-2 with alternatives
Compare 940-99-044-24-000 with alternatives