8223LBM2240LKN7810 vs B41231A3229M000 feature comparison

8223LBM2240LKN7810 Fenghua (HK) Electronics Ltd

Buy Now Datasheet

B41231A3229M000 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 22000 µF 22000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 40 mm 40 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 3600 mA 4790 mA
Terminal Pitch 10 mm 10 mm
Base Number Matches 1 2
Rohs Code Yes
Factory Lead Time 32 Weeks
Leakage Current 4.4 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.5
Terminal Shape SNAP-IN

Compare 8223LBM2240LKN7810 with alternatives

Compare B41231A3229M000 with alternatives