8222LAM1020LZN4C vs RLG2286R3M feature comparison

8222LAM1020LZN4C Fenghua (HK) Electronics Ltd

Buy Now Datasheet

RLG2286R3M Taiwan Ostor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY TAIWAN OSTOR CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 20 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Surface Mount NO
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE
Base Number Matches 1 2
Series RLG(6.3V)

Compare 8222LAM1020LZN4C with alternatives

Compare RLG2286R3M with alternatives