RLG2286R3M vs 8222LAM1020LZ070 feature comparison

RLG2286R3M Tekcon Electronics Corp

Buy Now Datasheet

8222LAM1020LZ070 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer TEKCON ELECTRONICS CORP FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Manufacturer Series RLG(6.3V)
Base Number Matches 2 1
HTS Code 8532.22.00.20
Capacitance 2200 µF
Diameter 10 mm
Dielectric Material ALUMINUM (WET)
Length 20 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Surface Mount NO
Terminal Pitch 5 mm
Terminal Shape WIRE

Compare 8222LAM1020LZ070 with alternatives