8221LBMAA11LZ07D vs 8221LBMAA11LF05A feature comparison

8221LBMAA11LZ07D Fenghua (HK) Electronics Ltd

Buy Now Datasheet

8221LBMAA11LF05A Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Surface Mount NO NO
Terminal Pitch 2.5 mm 2.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Packing Method Tape

Compare 8221LBMAA11LZ07D with alternatives

Compare 8221LBMAA11LF05A with alternatives