Part Details for 8221LBMAA11LZ07D by Fenghua (HK) Electronics Ltd
Overview of 8221LBMAA11LZ07D by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8221LBMAA11LZ07D
8221LBMAA11LZ07D CAD Models
8221LBMAA11LZ07D Part Data Attributes
|
8221LBMAA11LZ07D
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8221LBMAA11LZ07D
Fenghua (HK) Electronics Ltd
CAP,AL2O3,220UF,10VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8221LBMAA11LZ07D
This table gives cross-reference parts and alternative options found for 8221LBMAA11LZ07D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8221LBMAA11LZ07D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8221LBMAA11LF05A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 8221LBMAA11LZ07D vs 8221LBMAA11LF05A |
8221LBMAA11LEN4A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 8221LBMAA11LZ07D vs 8221LBMAA11LEN4A |
8221LBMAA11LZ00B | CAP,AL2O3,220UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8221LBMAA11LZ07D vs 8221LBMAA11LZ00B |
2221LBMAA11LEN111J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 8221LBMAA11LZ07D vs 2221LBMAA11LEN111J |
8221LBMAA11LEN411R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 8221LBMAA11LZ07D vs 8221LBMAA11LEN411R |
2221LBMAA11LEN711D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 8221LBMAA11LZ07D vs 2221LBMAA11LEN711D |
8221LBMAA11LFN0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 8221LBMAA11LZ07D vs 8221LBMAA11LFN0D |
1221LBMAA11LEN4110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 8221LBMAA11LZ07D vs 1221LBMAA11LEN4110 |
RZW221M1ATR-0611B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Lelon Electronics Corp | 8221LBMAA11LZ07D vs RZW221M1ATR-0611B |
RJ4-10V221MF3#-T58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | ELNA America Inc | 8221LBMAA11LZ07D vs RJ4-10V221MF3#-T58 |