8221LAM0807SEN5D vs SHP221M0JF07 feature comparison

8221LAM0807SEN5D Fenghua (HK) Electronics Ltd

Buy Now Datasheet

SHP221M0JF07 Jamicon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY JAMICON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Capacitance 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm
Dielectric Material ALUMINUM (WET)
Length 7 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Surface Mount NO
Terminal Pitch 3.5 mm
Terminal Shape WIRE
Base Number Matches 1 2
Manufacturer Series SH(0J)

Compare 8221LAM0807SEN5D with alternatives