821574-3 vs 940-99-044-24-000 feature comparison

821574-3 TE's AMP

Buy Now Datasheet

940-99-044-24-000 Mill-Max Mfg Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP MILL-MAX MFG CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.90.40.00
Additional Feature STANDARD: UL 94V-0 STANDARD: UL 94V-0
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Material NOT SPECIFIED NOT APPLICABLE
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PLCC68 PLCC44
Housing Material POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE/POLYPHENYLENE SULFIDE POLYPHENYLENE SULFIDE
Number of Contacts 68 44
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Contact Finish Termination TIN LEAD OVER NICKEL
JESD-609 Code e0

Compare 821574-3 with alternatives

Compare 940-99-044-24-000 with alternatives