82.11.T2.10.G9 vs GRS-4021-0022 feature comparison

82.11.T2.10.G9 Lamb Industries

Buy Now Datasheet

GRS-4021-0022 CW Industries

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LAMB INDUSTRIES CW INDUSTRIES
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Angle
Actuator Color WHITE BLACK
Actuator Length 0.354 inch 0.23 inch
Actuator Material POLYCARBONATE NYLON
Actuator Type ROCKER ROCKER
Additional Feature UL APPROVED
Body Breadth 21.7932 mm 12.7 mm
Body Color BLACK BLACK
Body Height 28.4988 mm 11.684 mm
Body Length or Diameter 27.9908 mm 18.923 mm
Center Contact Material BRASS COPPER ALLOY
Center Contact Plating SILVER SILVER
Contact (AC) Max Power Rating R Load 0.75HP@250VAC 0.75HP@250VAC
Contact (AC) Max Rating R Load 16A@250VAC 16A@250VAC
Contact Current(AC)-Max 16 A 16 A
Contact Function OFF-ON ON-OFF
Contact Resistance 0.005 mΩ 0.01 mΩ
Contact Timing SNAP ACTION
Contact Voltage(AC)-Max 250 V 250 V
Dielectric Withstand Volts 1250VAC V 2500VAC V
Electrical Life 300000 Cycle(s) 25000 Cycle(s)
End Contact Material BRASS
End Contact Plating SILVER
Illumination LAMP
Insulation Resistance 2000000 Ω 1000000000 Ω
Insulator Material POLYAMIDE
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -20 °C
Surface Mount NO NO
Switch Action MAINTAINED MAINTAINED
Switch Function DPST DPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Length 0.334 inch 0.34 inch
Terminal Material BRASS COPPER ALLOY
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1
Samacsys Manufacturer CW Industries
Housing Material NYLON

Compare 82.11.T2.10.G9 with alternatives

Compare GRS-4021-0022 with alternatives