GRS-4021-0022 vs 92P40422E feature comparison

GRS-4021-0022 CW Industries

Buy Now Datasheet

92P40422E Eaton Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CW INDUSTRIES EATON CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Samacsys Manufacturer CW Industries
Actuator Color BLACK WHITE
Actuator Length 0.23 inch 0.484 inch
Actuator Material NYLON BRASS
Actuator Type ROCKER ROCKER
Body Breadth 12.7 mm 23.8506 mm
Body Color BLACK WHITE
Body Height 11.684 mm 35.6616 mm
Body Length or Diameter 18.923 mm 37.973 mm
Center Contact Material COPPER ALLOY COPPER
Center Contact Plating SILVER SILVER
Contact (AC) Max Power Rating R Load 0.75HP@250VAC
Contact (AC) Max Rating R Load 16A@250VAC 16A@250VAC
Contact Current(AC)-Max 16 A 16 A
Contact Function ON-OFF ON-OFF
Contact Resistance 0.01 mΩ
Contact Voltage(AC)-Max 250 V 250 V
Dielectric Withstand Volts 2500VAC V 1000VRMS V
Electrical Life 25000 Cycle(s) 50000 Cycle(s)
Housing Material NYLON
Insulation Resistance 1000000000 Ω 50000000 Ω
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -20 °C
Surface Mount NO NO
Switch Action MAINTAINED MAINTAINED
Switch Function DPST DPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Length 0.34 inch 0.364 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1
Actuator Angle
Actuator Finish GLOSS
Additional Feature APPROVALS: UL,CSA
Contact Timing SLOW-MAKE/-BREAK
End Contact Material COPPER
End Contact Plating SILVER

Compare GRS-4021-0022 with alternatives

Compare 92P40422E with alternatives