81R0LFM0407LLN38FR vs 81R0LFM0407SCN48ER feature comparison

81R0LFM0407LLN38FR Fenghua (HK) Electronics Ltd

Buy Now Datasheet

81R0LFM0407SCN48ER Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1 µF 1 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm 4 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 7 mm 7 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 10 mA 12 mA
Surface Mount NO NO
Terminal Pitch 3.5 mm 3.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare 81R0LFM0407LLN38FR with alternatives

Compare 81R0LFM0407SCN48ER with alternatives