816-AG12D vs 816-AG12D-ES-LF feature comparison

816-AG12D ABB Installation Products Inc

Buy Now Datasheet

816-AG12D-ES-LF TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ABB INSTALLATION PRODUCTS INC TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP16 DIP16
Housing Material POLYESTER THERMOPLASTIC POLYESTER
Number of Contacts 16 16
Base Number Matches 4 1
Rohs Code Yes
Package Description LEAD FREE
Samacsys Manufacturer TE Connectivity
Additional Feature STANDARD: UL 94V-0
Body Depth 0.105 inch
Body Length 0.8 inch
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Material NOT SPECIFIED
Current Rating 3 A
Insulation Resistance 5000000000 Ω
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Row Spacing 0.30000000000000004 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER

Compare 816-AG12D-ES-LF with alternatives