816-AG12D-ES-LF vs 3-1437539-1 feature comparison

816-AG12D-ES-LF TE Connectivity

Buy Now Datasheet

3-1437539-1 TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description LEAD FREE
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity
Additional Feature STANDARD: UL 94V-0 STANDARD: UL 94V-0
Body Depth 0.105 inch 0.18 inch
Body Length 0.8 inch 0.8 inch
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Contact Material NOT SPECIFIED BERYLLIUM COPPER
Current Rating 3 A 3 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP16 DIP16
Housing Material THERMOPLASTIC POLYESTER POLYESTER
Insulation Resistance 5000000000 Ω 5000000000 Ω
JESD-609 Code e3 e0
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 16 16
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Row Spacing 0.30000000000000004 mm 0.3051181102362205 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code No
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.4 inch
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
PCB Contact Pattern RECTANGULAR

Compare 816-AG12D-ES-LF with alternatives

Compare 3-1437539-1 with alternatives