814H-71-214-04 vs M22-078050J1406 feature comparison

814H-71-214-04 Methode Electronics Inc

Buy Now Datasheet

M22-078050J1406 Harwin

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer METHODE ELECTRONICS INC HARWIN PLC
Reach Compliance Code unknown unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 28 28
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Contact Finish Mating TIN LEAD
Contact Finish Termination TIN LEAD
Contact Material NOT SPECIFIED
JESD-609 Code e0

Compare 814H-71-214-04 with alternatives

Compare M22-078050J1406 with alternatives