Part Details for M22-078050J1406 by Harwin
Overview of M22-078050J1406 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M22-078050J1406
M22-078050J1406 CAD Models
M22-078050J1406 Part Data Attributes
|
M22-078050J1406
Harwin
Buy Now
Datasheet
|
Compare Parts:
M22-078050J1406
Harwin
Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 |
Alternate Parts for M22-078050J1406
This table gives cross-reference parts and alternative options found for M22-078050J1406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22-078050J1406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M22-078050S1405 | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Harwin | M22-078050J1406 vs M22-078050S1405 |
814H-71-214-04 | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | Methode Electronics Inc | M22-078050J1406 vs 814H-71-214-04 |
814L-71-214-02 | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | Methode Electronics Inc | M22-078050J1406 vs 814L-71-214-02 |
HS54147-R | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | Foxconn | M22-078050J1406 vs HS54147-R |
HS54143-T | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | Foxconn | M22-078050J1406 vs HS54143-T |
M22-078050T1405 | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Harwin | M22-078050J1406 vs M22-078050T1405 |
2-1470380-8 | 28 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | M22-078050J1406 vs 2-1470380-8 |