8133Z0500392KXC01 vs VK30Y392KATR feature comparison

8133Z0500392KXC01 Knowles Capacitors

Buy Now Datasheet

VK30Y392KATR Charcroft Electronics Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer KNOWLES PRECISION DEVICES CHARCROFT ELECTRONICS LTD
Package Description , 3010 , 3010
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.0039 µF 0.0039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 7.62 mm 7.62 mm
JESD-609 Code e0
Length 7.62 mm 7.62 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 3010 3010
Surface Mount NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Pitch 5.08 mm 5.08 mm
Terminal Shape WIRE
Width 2.54 mm 2.54 mm
Base Number Matches 1 1
Series VK

Compare 8133Z0500392KXC01 with alternatives

Compare VK30Y392KATR with alternatives