81036102A
vs
81036102A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MONOLITHIC MEMORIES
ADVANCED MICRO DEVICES INC
Package Description
CC-20
0.350 X 0.350 INCH, CERAMIC, LCC-20
Reach Compliance Code
unknown
unknown
Additional Feature
REGISTER PRELOAD; POWER-UP RESET
REGISTER PRELOAD; POWER-UP RESET
Clock Frequency-Max
20 MHz
20 MHz
JESD-30 Code
S-CQCC-N20
S-CQCC-N20
Length
8.89 mm
8.89 mm
Number of Dedicated Inputs
8
8
Number of I/O Lines
4
4
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
8 DEDICATED INPUTS, 4 I/O
8 DEDICATED INPUTS, 4 I/O
Output Function
MIXED
MIXED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
OT PLD
OT PLD
Propagation Delay
30 ns
30 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.54 mm
2.54 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
8.89 mm
8.89 mm
Base Number Matches
1
1
Compare 81036102A with alternatives
Compare 81036102A with alternatives