Part Details for 81036102A by AMD
Overview of 81036102A by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
81036102A | Texas Instruments | Standard High-Speed PAL Circuits 20-LCCC -55 to 125 |
Part Details for 81036102A
81036102A CAD Models
81036102A Part Data Attributes
|
81036102A
AMD
Buy Now
Datasheet
|
Compare Parts:
81036102A
AMD
OT PLD, 30ns, TTL, CQCC20, 0.350 X 0.350 INCH, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | 0.350 X 0.350 INCH, CERAMIC, LCC-20 | |
Reach Compliance Code | unknown | |
Additional Feature | REGISTER PRELOAD; POWER-UP RESET | |
Clock Frequency-Max | 20 MHz | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8 DEDICATED INPUTS, 4 I/O | |
Output Function | MIXED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 81036102A
This table gives cross-reference parts and alternative options found for 81036102A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 81036102A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-85155082X | OT PLD, 30ns, CQCC20, CERAMIC, CC-20 | Texas Instruments | 81036102A vs 5962-85155082X |
81036102X | OT PLD, 30ns, TTL, CQCC20, CC-20 | Monolithic Memories (RETIRED) | 81036102A vs 81036102X |
81036102A | OT PLD, 30ns, TTL, CQCC20, CC-20 | Monolithic Memories (RETIRED) | 81036102A vs 81036102A |
81036102X | OT PLD, 30ns, CQCC20, CC-20 | Texas Instruments | 81036102A vs 81036102X |
PAL16R4AMFKB | Standard High-Speed PAL Circuits 20-LCCC -55 to 125 | Texas Instruments | 81036102A vs PAL16R4AMFKB |