8102LAM1016NPN011P vs UHC0J102MPD1CM feature comparison

8102LAM1016NPN011P Fenghua (HK) Electronics Ltd

Buy Now Datasheet

UHC0J102MPD1CM Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY NICHICON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 16 mm 16 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape Bulk
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 425 mA 1650 mA
Surface Mount NO
Terminal Shape WIRE
Base Number Matches 1 1
Rohs Code Yes
Series HC
Terminal Pitch 5 mm

Compare 8102LAM1016NPN011P with alternatives

Compare UHC0J102MPD1CM with alternatives