8102805PX
vs
8102805PC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
BROADCOM LTD
AVAGO TECHNOLOGIES INC
Package Description
HERMETIC SEALED, DIP-8
HERMETIC SEALED, DIP-8
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
TTL COMPATIBLE
OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY
Configuration
SEPARATE, 2 CHANNELS
1SEC2
Data Rate-Nom
10 MBps
10 MBps
Forward Current-Max
0.02 A
0.02 A
Hysteresis Ratio-Nom
0.0125
0.0125
Isolation Voltage-Max
2500 V
2500 V
JESD-609 Code
e4
e4
Number of Elements
2
2
On-State Current-Max
0.025 A
0.025 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
4.5 V
4.5 V
Terminal Finish
GOLD
GOLD
Base Number Matches
4
4
Pbfree Code
Yes
Rohs Code
Yes
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
2
Power Dissipation-Max
0.04 W
Supply Voltage-Nom
5.5 V
Surface Mount
NO
Compare 8102805PX with alternatives
Compare 8102805PC with alternatives