8102805PC
vs
HCPL-5651#200
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
AVAGO TECHNOLOGIES INC
Package Description
HERMETIC SEALED, DIP-8
HERMETIC SEALED, CERAMIC, DIP-8
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY
HIGH RELIABILITY, OPEN COLLECTOR, TTL COMPATIBLE
Configuration
1SEC2
SEPARATE, 2 CHANNELS
Data Rate-Nom
10 MBps
10 MBps
Forward Current-Max
0.02 A
0.02 A
Hysteresis Ratio-Nom
0.0125
0.0125
Isolation Voltage-Max
2500 V
1500 V
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Elements
2
2
Number of Functions
2
2
On-State Current-Max
0.025 A
0.025 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.04 W
0.04 W
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5.5 V
5.5 V
Surface Mount
NO
NO
Terminal Finish
GOLD
Base Number Matches
4
4
Compare 8102805PC with alternatives
Compare HCPL-5651#200 with alternatives