8102805PX vs HCPL-5651#200 feature comparison

8102805PX Hewlett Packard Co

Buy Now Datasheet

HCPL-5651#200 Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer HEWLETT PACKARD CO AVAGO TECHNOLOGIES INC
Package Description HERMETIC SEALED, DIP-8 HERMETIC SEALED, CERAMIC, DIP-8
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature TTL COMPATIBLE HIGH RELIABILITY, OPEN COLLECTOR, TTL COMPATIBLE
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 1500 V 1500 V
Number of Elements 2 2
On-State Current-Max 0.025 A 0.025 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code No
Hysteresis Ratio-Nom 0.0125
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 2
Power Dissipation-Max 0.04 W
Supply Voltage-Nom 5.5 V
Surface Mount NO

Compare 8102805PX with alternatives

Compare HCPL-5651#200 with alternatives