8102305PA
vs
TL082CD
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MOTOROLA INC
Part Package Code
DIP
SOIC
Package Description
,
SOP,
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Base Number Matches
1
2
Average Bias Current-Max (IIB)
10 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
100 dB
Input Offset Voltage-Max
20000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
13 V/us
Supply Current-Max
5.6 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Unity Gain BW-Nom
4000
Voltage Gain-Min
25000
Width
3.9 mm
Compare 8102305PA with alternatives
Compare TL082CD with alternatives