8102305PA
vs
TL082CM/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
SOIC
Package Description
DIP, DIP8,.3
LEAD FREE, SO-8
Pin Count
8
8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.05 µA
Bias Current-Max (IIB) @25C
0.0002 µA
0.0004 µA
Common-mode Reject Ratio-Min
80 dB
Common-mode Reject Ratio-Nom
100 dB
100 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.02 µA
0.004 µA
Input Offset Voltage-Max
6000 µV
20000 µV
JESD-30 Code
R-GDIP-T8
R-PDSO-G8
JESD-609 Code
e0
e3
Length
9.58 mm
4.9 mm
Low-Bias
YES
YES
Low-Offset
NO
NO
Micropower
NO
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Packing Method
TUBE
Programmable Power
NO
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
1.75 mm
Slew Rate-Min
5 V/us
8 V/us
Slew Rate-Nom
13 V/us
Supply Current-Max
3.5 mA
5.6 mA
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
3000
4000
Voltage Gain-Min
15000
15000
Wideband
NO
Width
7.62 mm
3.9 mm
Base Number Matches
2
2
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare 8102305PA with alternatives
Compare TL082CM/NOPB with alternatives