8100LGM0511LF07P vs KLM1J100M feature comparison

8100LGM0511LF07P Fenghua (HK) Electronics Ltd

Buy Now Datasheet

KLM1J100M Gemmy Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY GEMMY ELECTRO CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Surface Mount NO
Terminal Pitch 2 mm 2 mm
Terminal Shape WIRE
Base Number Matches 1 1
Series KLM(1J-)

Compare 8100LGM0511LF07P with alternatives

Compare KLM1J100M with alternatives