KLM1J100M vs EKMG630ETC100ME11D feature comparison

KLM1J100M Gemmy Electronics Co Ltd

Buy Now Datasheet

EKMG630ETC100ME11D United Chemi-Con Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer GEMMY ELECTRO CO LTD UNITED CHEMI-CON INC
Package Description ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM ALUMINUM
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Series KLM(1J-)
Terminal Pitch 2 mm 5 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Packing Method Tape
Ripple Current 46 mA
Surface Mount NO
Terminal Shape WIRE

Compare KLM1J100M with alternatives