8100LDM0407SEN1C vs NRE-SX100M25V4X7TBF feature comparison

8100LDM0407SEN1C Fenghua (HK) Electronics Ltd

Buy Now Datasheet

NRE-SX100M25V4X7TBF NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm 4 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 7 mm 7 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Surface Mount NO NO
Terminal Pitch 1.5 mm 1.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 16 Weeks
JESD-609 Code e3
Leakage Current 0.003 mA
Multilayer No
Package Shape CYLINDRICAL PACKAGE
Packing Method AMMO PACK
Ripple Current 36 mA
Tan Delta 0.14
Terminal Finish MATTE TIN

Compare 8100LDM0407SEN1C with alternatives

Compare NRE-SX100M25V4X7TBF with alternatives