8100LDM0407SEN1C vs NRE-S100M25V4X7 feature comparison

8100LDM0407SEN1C Fenghua (HK) Electronics Ltd

Buy Now Datasheet

NRE-S100M25V4X7 NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm 4 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 7 mm 7 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Surface Mount NO NO
Terminal Pitch 1.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code No
ESR 23300 mΩ
JESD-609 Code e0
Leakage Current 0.003 mA
Manufacturer Series NRE-S
Package Shape CYLINDRICAL PACKAGE
Ripple Current 27 mA
Series NRE-S
Tan Delta 0.14
Terminal Finish Tin/Lead (Sn/Pb)

Compare 8100LDM0407SEN1C with alternatives

Compare NRE-S100M25V4X7 with alternatives